Part Details for R573412320 by Radiall
Overview of R573412320 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573412320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573412320-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$909.1140 / $923.4300 | Buy Now |
DISTI #
R573412320
|
Avnet Americas | SP3T Ramses SMA 18GHz Normally open Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573412320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$787.0100 / $1,275.7500 | Buy Now |
DISTI #
501-R573412320
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open Indicators 12Vdc TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$923.3300 | Order Now |
DISTI #
R573412320
|
Avnet Americas | SP3T Ramses SMA 18GHz Normally open Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573412320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$787.0100 / $1,275.7500 | Buy Now |
DISTI #
R573412320
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$757.0500 / $919.5900 | Buy Now |
Part Details for R573412320
R573412320 CAD Models
R573412320 Part Data Attributes:
|
R573412320
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573412320
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Relay Type | RF COAXIAL RELAY |
Alternate Parts for R573412320
This table gives cross-reference parts and alternative options found for R573412320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573412320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.412.320 | RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount | Radiall | R573412320 vs R573.412.320 |