Part Details for R573403415 by Radiall
Overview of R573403415 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R573403415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573403415
|
Avnet Americas | RF Switch SP4T 0MHz to 18GHz 60dB - Bulk (Alt: R573403415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$709.2680 / $1,149.7140 | Buy Now |
DISTI #
501-R573403415
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 18GHz Normally open 28Vdc Positive common D-sub connector RoHS: Compliant | 0 |
|
$852.9000 | Order Now |
DISTI #
R573403415
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$682.2900 / $828.7200 | Buy Now |
Part Details for R573403415
R573403415 CAD Models
R573403415 Part Data Attributes
|
R573403415
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573403415
Radiall
RF Coaxial Relay, SP4T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 100 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |