Part Details for R573402515 by Radiall
Overview of R573402515 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R573402515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573402515
|
Avnet Americas | SP5T Ramses SMA 18GHz Normally open 12Vdc Positive common D-sub connector - Bulk (Alt: R573402515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$786.4780 / $1,287.3420 | Buy Now |
DISTI #
501-R573402515
|
Mouser Electronics | Coaxial Switches SP5T Ramses SMA 18GHz Normally open 12Vdc Positive common D-sub connector | 0 |
|
$931.7200 | Order Now |
DISTI #
R573402515
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$745.3500 / $905.3000 | Buy Now |
Part Details for R573402515
R573402515 CAD Models
R573402515 Part Data Attributes
|
R573402515
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573402515
Radiall
RF Coaxial Relay, SP5T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Relay Type | RF COAXIAL RELAY |