Part Details for R573402300 by Radiall
Overview of R573402300 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for R573402300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573402300
|
Avnet Americas | SP3T Ramses SMA 18GHz Normally open 12Vdc Pins Terminals - Bulk (Alt: R573402300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$589.3860 / $964.7820 | Buy Now |
DISTI #
501-R573402300
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open 12Vdc Pins Terminals RoHS: Compliant | 0 |
|
$687.4300 / $698.2600 | Order Now |
Part Details for R573402300
R573402300 CAD Models
R573402300 Part Data Attributes
|
R573402300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573402300
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Relay Type | RF COAXIAL RELAY |