Part Details for R573402010 by Radiall
Overview of R573402010 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573402010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R573402010
|
Mouser Electronics | High Frequency / RF Relays SP10T Ramses SMA 18GHz Normally open 12Vdc Positive common Pins Terminals | 0 |
|
$1,982.5100 | Order Now |
DISTI #
R573402010
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,538.1600 / $1,868.3300 | Buy Now |
Part Details for R573402010
R573402010 CAD Models
R573402010 Part Data Attributes
|
R573402010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573402010
Radiall
RF Coaxial Relay, SP10T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Body Height | 55 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.7 |