Part Details for R573103400LP by Radiall
Overview of R573103400LP by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573103400LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573103400LP
|
Avnet Americas | RF Switch Module SP4T 0Hz to 12.4GHz 80dB N Type Connector - Bulk (Alt: R573103400LP) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,020.4600 / $1,687.2840 | Buy Now |
DISTI #
501-R573103400LP
|
Mouser Electronics | Coaxial Switches SP4T Ramses Low PIM N 12.4GHz Normally open 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,221.1800 | Order Now |