Part Details for R573102330 by Radiall
Overview of R573102330 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573102330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573102330
|
Avnet Americas | RF Switch SP3T 0MHz to 12.4GHz 60dB - Bulk (Alt: R573102330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$801.4300 / $1,325.1060 | Buy Now |
DISTI #
501-R573102330
|
Mouser Electronics | Coaxial Switches SP3T Ramses N 12.4GHz Normally open 12Vdc Diodes Pins Terminals RoHS: Compliant | 0 |
|
$959.0500 | Order Now |
DISTI #
R573102330
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$759.5300 / $931.8600 | Buy Now |
Part Details for R573102330
R573102330 CAD Models
R573102330 Part Data Attributes
|
R573102330
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573102330
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | RF COAXIAL RELAY |