Part Details for R573032800 by Radiall
Overview of R573032800 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573032800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573032800
|
Avnet Americas | RF Switch SP8T 0MHz to 3GHz 80dB - Bulk (Alt: R573032800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$2,007.7540 / $3,319.7220 | Buy Now |
DISTI #
501-R573032800
|
Mouser Electronics | Coaxial Switches SP8T Ramses N 3GHz Latching Indicators 12Vdc Pins Terminals RoHS: Compliant | 0 |
|
$2,365.3800 | Order Now |
DISTI #
R573032800
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,902.8100 / $2,334.5400 | Buy Now |
Part Details for R573032800
R573032800 CAD Models
R573032800 Part Data Attributes
|
R573032800
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573032800
Radiall
RF Coaxial Relay, SP8T, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, 400W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH INDICATOR | |
Body Height | 56 mm | |
Body Length or Diameter | 76.2 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.32 A | |
Coil Power | 3840 mW | |
Coil Resistance | 37.5 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Power-Max | 400 W | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP8T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.2 |