Part Details for R573022620 by Radiall
Overview of R573022620 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573022620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573022620
|
Avnet Americas | SP6T Ramses N 3GHz Latching 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573022620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,348.5500 / $2,208.0240 | Buy Now |
DISTI #
501-R573022620
|
Mouser Electronics | Coaxial Switches SP6T Ramses N 3GHz Latching 12Vdc TTL Diodes Pins Terminals | 0 |
|
$1,573.2700 | Order Now |
DISTI #
R573022620
|
Avnet Americas | SP6T Ramses N 3GHz Latching 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573022620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,348.5500 / $2,208.0240 | Buy Now |
DISTI #
R573022620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,278.0800 / $1,552.7600 | Buy Now |
Part Details for R573022620
R573022620 CAD Models
R573022620 Part Data Attributes:
|
R573022620
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573022620
Radiall
RF Coaxial Relay, SP6T, Latched, 1.92A (Coil), 12VDC (Coil), 23040mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Relay Type | RF COAXIAL RELAY |
Alternate Parts for R573022620
This table gives cross-reference parts and alternative options found for R573022620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573022620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.022.620 | RF Coaxial Relay, SP6T, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount | Radiall | R573022620 vs R573.022.620 |