There are no models available for this part yet.
Overview of R573013600 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R573013600 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R573013600
|
Avnet Americas | RF Switch SP6T 0MHz to 3GHz 80dB - Bulk (Alt: R573013600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,036.5180 / $1,713.8520 | Buy Now | |
DISTI #
501-R573013600
|
Mouser Electronics | Coaxial Switches SP6T Ramses N 3GHz Normally open Indicators 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,240.4100 | Order Now | |
DISTI #
R573013600
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$982.3500 / $1,205.2400 | Buy Now |
CAD Models for R573013600 by Radiall
Part Data Attributes for R573013600 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Manufacturer Series
|
R573
|
Relay Type
|
RF COAXIAL RELAY
|