There are no models available for this part yet.
Overview of R573002500 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R573002500 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R573002500
|
Avnet Americas | SP5T Ramses N 3GHz Normally open 12Vdc Pins Terminals - Bulk (Alt: R573002500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$860.4400 / $1,422.7200 | Buy Now | |
DISTI #
501-R573002500
|
Mouser Electronics | Coaxial Switches SP5T Ramses N 3GHz Normally open 12Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,029.7000 | Order Now | |
DISTI #
R573002500
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R573002500 by Radiall
Part Data Attributes for R573002500 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Relay Type
|
RF COAXIAL RELAY
|
Alternate Parts for R573002500
This table gives cross-reference parts and alternative options found for R573002500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573002500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.002.500 | RF Coaxial Relay, SP5T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount | Radiall | R573002500 vs R573.002.500 |