Part Details for R573.433.815 by Radiall
Overview of R573.433.815 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for R573.433.815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573433815
|
Avnet Americas | RF Switch SP8T 0MHz to 18GHz 60dB - Bulk (Alt: R573433815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for R573.433.815
R573.433.815 CAD Models
R573.433.815 Part Data Attributes
|
R573.433.815
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573.433.815
Radiall
RF Coaxial Relay, SP8T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH INDICATOR | |
Body Height | 66 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3500 mW | |
Coil Resistance | 224 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Input Power-Max | 100 W | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP8T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.6 |