Part Details for R573.423.525 by Radiall
Overview of R573.423.525 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for R573.423.525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573423525
|
Avnet Americas | RF Switch SP5T 0MHz to 18GHz 60dB - Bulk (Alt: R573423525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 1 |
|
$661.3598 | Buy Now |