Part Details for R573.413.600 by Radiall
Overview of R573.413.600 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR5738IYQDT | Texas Instruments | MSP430FR5738 24 MHz ULP microcontroller with 16 KB FRAM, 1 KB SRAM, 21 IO, 10-bit ADC and comparator 24-DSBGA -40 to 85 | |
MSP430FR5732IPW | Texas Instruments | MSP430FR5732 24 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 21 IO and comparator 28-TSSOP -40 to 85 | |
MSP430FR5738IPW | Texas Instruments | MSP430FR5738 24 MHz ULP microcontroller with 16 KB FRAM, 1 KB SRAM, 21 IO, 10-bit ADC and comparator 28-TSSOP -40 to 85 |
Price & Stock for R573.413.600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573413600
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573413600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$877.3800 / $1,436.2740 | Buy Now |
Part Details for R573.413.600
R573.413.600 CAD Models
R573.413.600 Part Data Attributes
|
R573.413.600
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573.413.600
Radiall
RF Coaxial Relay, SP6T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 44.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 44.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.5mm x 44.5mm x 46.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |