Part Details for R573.413.225 by Radiall
Overview of R573.413.225 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R573.413.225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573413225
|
Avnet Americas | RF Switch SP12T 0MHz to 12.4GHz 60dB - Bulk (Alt: R573413225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,291.9260 / $3,751.7220 | Buy Now |
Part Details for R573.413.225
R573.413.225 CAD Models
R573.413.225 Part Data Attributes
|
R573.413.225
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573.413.225
Radiall
RF Coaxial Relay, SP12T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 12400MHz, 120W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | WITH INDICATOR, TTL DRIVE AND SUPPRESSION DIODE | |
Body Height | 66 mm | |
Body Length or Diameter | 68.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Input Power-Max | 120 W | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP12T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.8 |