Part Details for R573.412.020 by Radiall
Overview of R573.412.020 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R573.412.020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573412020
|
Avnet Americas | RF Switch SP10T 0MHz to 18GHz 55dB - Bulk (Alt: R573412020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,032.5480 / $3,327.1560 | Buy Now |