Part Details for R570F42100 by Radiall
Overview of R570F42100 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570F42100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570F42100
|
Avnet Americas | RF Switch SPDT 0MHz to 26.5GHz 55dB - Bulk (Alt: R570F42100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$238.4900 / $368.9640 | Buy Now |
DISTI #
501-R570F42100
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA 26.5GHz Latching Indicators 12Vdc TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$275.3200 / $293.9600 | Order Now |
Part Details for R570F42100
R570F42100 CAD Models
R570F42100 Part Data Attributes
|
R570F42100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570F42100
Radiall
RF Coaxial Relay, SPDT, Latched, 0.21A (Coil), 12VDC (Coil), 2520mW (Coil), 26500MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.21 A | |
Coil Power | 2520 mW | |
Coil Resistance | 58 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.7 |