Part Details for R570F13030 by Radiall
Overview of R570F13030 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for R570F13030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570F13030
|
Avnet Americas | SPDT Ramses SMA 26.5GHz Failsafe 28Vdc Diodes Pins Terminals - Bulk (Alt: R570F13030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$180.4320 / $279.1440 | Buy Now |
DISTI #
501-R570F13030
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA 26.5GHz Failsafe 28Vdc Diodes Pins Terminals | 0 |
|
$208.3000 / $222.4000 | Order Now |
DISTI #
R570F13030
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$169.0500 / $196.3000 | Buy Now |
Part Details for R570F13030
R570F13030 CAD Models
R570F13030 Part Data Attributes
|
R570F13030
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570F13030
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 26500MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 275 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.7 |