Part Details for R570823000 by Radiall
Overview of R570823000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R570823000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R570823000-ND
|
DigiKey | IC RF SWITCH SPDT 40GHZ MODULE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$425.4500 / $455.3300 | Buy Now |
DISTI #
R570823000
|
Avnet Americas | RF Switch SPDT 0MHz to 40GHz 50dB 5-Pin - Bulk (Alt: R570823000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$396.0040 / $612.6480 | Buy Now |
DISTI #
501-R570823000
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA2.9 40GHz Failsafe Indicators 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$425.4500 / $455.3300 | Order Now |
DISTI #
R570823000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$369.9700 / $430.8400 | Buy Now |
Part Details for R570823000
R570823000 CAD Models
R570823000 Part Data Attributes
|
R570823000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570823000
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2860mW (Coil), 40000MHz, 80W (RF Input), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN INDICATOR | |
Body Breadth | 12.8 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2860 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Power-Max | 80 W | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 12.8mm x 38mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.9 |