Part Details for R570563005 by Radiall
Overview of R570563005 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570563005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570563005
|
Avnet Americas | RF Switch SPDT 0MHz to 3GHz 75dB - Bulk (Alt: R570563005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$394.4080 / $573.4080 | Buy Now |
DISTI #
501-R570563005
|
Mouser Electronics | Coaxial Switches SPDT Ramses TNC 3GHz Latching Self-CO Ind. 28Vdc Diodes D-sub connector RoHS: Compliant | 0 |
|
$415.0000 / $427.8800 | Order Now |
DISTI #
R570563005
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$368.4800 / $403.2400 | Buy Now |
Part Details for R570563005
R570563005 CAD Models
R570563005 Part Data Attributes
|
R570563005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570563005
Radiall
RF Coaxial Relay, SPDT, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Relay Type | RF COAXIAL RELAY |