There are no models available for this part yet.
Overview of R570453010 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R570453010 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R570453010
|
Avnet Americas | RF Switch SPDT 0MHz to 18GHz 60dB - Bulk (Alt: R570453010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$185.2900 / $286.6500 | Buy Now | |
DISTI #
501-R570453010
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA 18GHz Latching Self-cut-off 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$213.9000 / $228.3800 | Order Now | |
DISTI #
R570453010
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$173.6300 / $201.5800 | Buy Now |
CAD Models for R570453010 by Radiall
Part Data Attributes for R570453010 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SMA, BUILT-IN SELF CUT OFF
|
Body Breadth
|
12.8 mm
|
Body Height
|
38 mm
|
Body Length or Diameter
|
34 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.08 A
|
Coil Power
|
2240 mW
|
Coil Resistance
|
350 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
10000000 Cycle(s)
|
Input Power-Max
|
120 W
|
Insertion Loss-Max
|
0.5 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
34mm x 12.8mm x 38mm
|
Relay Action
|
LATCHED
|
Relay Function
|
SPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
10 ms
|
Termination Type
|
SOLDER/CONNECTOR
|
VSWR
|
1.5
|