Part Details for R570242000 by Radiall
Overview of R570242000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R570242000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570242000
|
Avnet Americas | SPDT Ramses BNC 3GHz Latching Indicators 12Vdc Pins Terminals - Bulk (Alt: R570242000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$277.2140 / $396.0180 | Buy Now |
DISTI #
501-R570242000
|
Mouser Electronics | Coaxial Switches SPDT Ramses BNC 3GHz Latching Indicators 12Vdc Pins Terminals | 0 |
|
$306.7400 / $327.5000 | Order Now |
DISTI #
R570242000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$264.1800 / $289.0800 | Buy Now |
Part Details for R570242000
R570242000 CAD Models
R570242000 Part Data Attributes
|
R570242000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570242000
Radiall
RF Coaxial Relay, SPDT, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 22.9 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 67 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.32 A | |
Coil Power | 3840 mW | |
Coil Resistance | 38 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.25 dB | |
Isolation-Max | 75 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 67mm x 22.9mm x 48mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.25 |