Part Details for R570133105 by Radiall
Overview of R570133105 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570133105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570133105
|
Avnet Americas | SPDT Ramses N 12.4GHz Latching 28Vdc TTL Diodes D-sub connector - Bulk (Alt: R570133105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$367.6680 / $568.8000 | Buy Now |
DISTI #
501-R570133105
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 12.4GHz Latching 28Vdc TTL Diodes D-sub connector | 0 |
|
$411.6700 / $424.4400 | Order Now |
DISTI #
R570133105
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R570133105
R570133105 CAD Models
R570133105 Part Data Attributes
|
R570133105
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570133105
Radiall
RF Coaxial Relay, SP11T, Latched, 1.375A (Coil), 28VDC (Coil), 38500mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | BUILT-IN INDICATOR | |
Body Height | 71 mm | |
Body Length or Diameter | 127 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 1.375 A | |
Coil Power | 38500 mW | |
Coil Resistance | 20.36 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 1 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP11T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |