There are no models available for this part yet.
Overview of R570123030 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R570123030 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R570123030
|
Avnet Americas | RF Switch SPDT 0MHz to 12.4GHz 60dB - Bulk (Alt: R570123030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$328.0060 / $507.4560 | Buy Now | |
DISTI #
501-R570123030
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 12.4GHz Failsafe Indicators 28Vdc Diodes Pins Terminals RoHS: Compliant | 0 |
|
$367.2700 / $378.6700 | Order Now | |
DISTI #
R570123030
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$307.3700 / $356.8600 | Buy Now |
CAD Models for R570123030 by Radiall
Part Data Attributes for R570123030 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
WITH COIL TRANSIENT SUPPRESSION DIODE
|
Body Breadth
|
22.9 mm
|
Body Height
|
48 mm
|
Body Length or Diameter
|
67 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.14 A
|
Coil Power
|
3920 mW
|
Coil Resistance
|
200 Ω
|
Coil Voltage-Nom
|
28 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
1000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
0.5 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
12400 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
67mm x 22.9mm x 48mm
|
Relay Action
|
FAILSAFE
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
15 ms
|
Termination Type
|
CONNECTOR AND SOLDER
|
VSWR
|
1.5
|
Alternate Parts for R570123030
This table gives cross-reference parts and alternative options found for R570123030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R570123030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R570.123.030 | RF Coaxial Relay, SPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount | Radiall | R570123030 vs R570.123.030 |