Part Details for R570113035 by Radiall
Overview of R570113035 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R570113035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570113035
|
Avnet Americas | RF Switch SPDT 0MHz to 12.4GHz 60dB - Bulk (Alt: R570113035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$334.7120 / $517.8240 | Buy Now |
DISTI #
501-R570113035
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 12.4GHz Failsafe 28Vdc Diodes D-sub connector RoHS: Compliant | 0 |
|
$374.7700 / $386.4000 | Order Now |
DISTI #
R570113035
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$313.6500 / $364.1500 | Buy Now |
Part Details for R570113035
R570113035 CAD Models
R570113035 Part Data Attributes
|
R570113035
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570113035
Radiall
RF Coaxial Relay, SP10T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 12400MHz, 200W (RF Input), DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN INDICATOR | |
Body Breadth | 22.9 mm | |
Body Height | 71 mm | |
Body Length or Diameter | 101.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Power-Max | 200 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 101.6mm x 22.9mm x 71mm | |
Relay Action | MOMENTARY | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |