R570043100
Radiall
Description: RF Coaxial Relay, SPDT, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount

Overview of R570043100 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R570043100 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R570043100
Avnet Americas SPDT Ramses N 3GHz Latching Indicators 28Vdc TTL Diodes Pins Terminals - Bulk (Alt: R570043100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk 0
  • 1 $464.5980
  • 10 $438.7870
  • 30 $380.2400
  • 50 $333.4950
  • 100 $300.3280
$300.3280 / $464.5980 Buy Now
DISTI # 501-R570043100
Mouser Electronics Coaxial Switches SPDT Ramses N 3GHz Latching Indicators 28Vdc TTL Diodes Pins Terminals RoHS: Compliant 0
  • 1 $346.6800
  • 10 $336.2500
$336.2500 / $346.6800 Order Now

CAD Models for R570043100 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R570043100 by Radiall

R570043100
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
2 Weeks, 6 Days
Additional Feature
N, BUILT-IN TTL DRIVER AND INDICATOR
Body Breadth
22.9 mm
Body Height
48 mm
Body Length or Diameter
67 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.125 A
Coil Power
3500 mW
Coil Resistance
225 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Electrical Life
1000000 Cycle(s)
Insertion Loss-Max
0.25 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
67mm x 22.9mm x 48mm
Relay Action
LATCHED
Relay Function
SPDT
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
15 ms
Termination Type
SOLDER/CONNECTOR
VSWR
1.25
Want to compare parts?
  1. R570043100
    Radiall
    RF Coaxial Relay, SPDT, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R570043100 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R570043100 by Radiall

Select Manufacturer
Which Manufacturer of R570043100 would you like to use for your alert(s)?
  • Please alert me when R570043100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R570043100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R570043100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R570043100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R570043100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R570043100 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: