There are no models available for this part yet.
Overview of R570042035 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R570042035 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R570042035
|
Avnet Americas | RF Switch SPDT 0MHz to 3GHz 75dB - Bulk (Alt: R570042035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$324.7860 / $502.4700 | Buy Now | |
DISTI #
501-R570042035
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 3GHz Latching Indicators 12Vdc Diodes D-sub connector RoHS: Compliant | 0 |
|
$363.6600 / $374.9400 | Order Now | |
DISTI #
R570042035
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$304.3400 / $353.3500 | Buy Now |
CAD Models for R570042035 by Radiall
Part Data Attributes for R570042035 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Radiall
|
Relay Type
|
RF COAXIAL RELAY
|
Alternate Parts for R570042035
This table gives cross-reference parts and alternative options found for R570042035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R570042035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R570.042.035 | RF Coaxial Relay, SPDT, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount | Radiall | R570042035 vs R570.042.035 |