Part Details for R570023000 by Radiall
Overview of R570023000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570023000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570023000
|
Avnet Americas | SPDT Ramses N 3GHz Failsafe Indicators 28Vdc Pins Terminals - Bulk (Alt: R570023000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$255.4160 / $395.0820 | Buy Now |
DISTI #
501-R570023000
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 3GHz Failsafe Indicators 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$294.8100 / $314.7700 | Order Now |
DISTI #
R570023000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$239.3200 / $277.8400 | Buy Now |
Part Details for R570023000
R570023000 CAD Models
R570023000 Part Data Attributes
|
R570023000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570023000
Radiall
RF Coaxial Relay, SP10T, Latched, 1.25A (Coil), 28VDC (Coil), 35000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | ISOLATION MIN: 80 | |
Body Height | 56 mm | |
Body Length or Diameter | 101.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 1.25 A | |
Coil Power | 35000 mW | |
Coil Resistance | 22.4 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.3 |