Part Details for R570013005 by Radiall
Overview of R570013005 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570013005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R570013005-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$290.0880 / $323.2900 | Buy Now |
DISTI #
R570013005
|
Avnet Americas | SPDT Ramses N 3GHz Failsafe 28Vdc D-sub connector - Bulk (Alt: R570013005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$269.9900 / $417.7260 | Buy Now |
DISTI #
501-R570013005
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 3GHz Failsafe 28Vdc D-sub connector RoHS: Compliant | 3 |
|
$290.0800 / $326.5200 | Buy Now |
DISTI #
R570013005
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$253.0000 / $293.7600 | Buy Now |
Part Details for R570013005
R570013005 CAD Models
R570013005 Part Data Attributes
|
R570013005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570013005
Radiall
RF Coaxial Relay, SP10T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks | |
Relay Type | RF COAXIAL RELAY |