Part Details for R570.F43.040 by Radiall
Overview of R570.F43.040 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570.F43.040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570F43040
|
Avnet Americas | RF Switch SPDT 0MHz to 26.5GHz 55dB - Bulk (Alt: R570F43040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$215.1520 / $332.8920 | Buy Now |
Part Details for R570.F43.040
R570.F43.040 CAD Models
R570.F43.040 Part Data Attributes
|
R570.F43.040
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570.F43.040
Radiall
RF Coaxial Relay, SPDT, Latched, 0.08A (Coil), 28VDC (Coil), 2240mW (Coil), 26500MHz, 40W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | WITH INDICATOR AND SUPPRESSION DIODE | |
Body Breadth | 12.8 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.08 A | |
Coil Power | 2240 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Input Power-Max | 40 W | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 12.8mm x 38mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.7 |