There are no models available for this part yet.
Overview of R570.823.100 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R570.823.100 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R570823100
|
Avnet Americas | RF Switch SPDT 0MHz to 40GHz 50dB 6-Pin - Bulk (Alt: R570823100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$442.0920 / $683.9640 | Buy Now |
CAD Models for R570.823.100 by Radiall
Part Data Attributes for R570.823.100 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Body Breadth
|
12.8 mm
|
Body Height
|
38 mm
|
Body Length or Diameter
|
38.1 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.102 A
|
Coil Power
|
1224 mW
|
Coil Resistance
|
117.65 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact/Output Supply Type
|
DC
|
Insertion Loss-Max
|
0.8 dB
|
Isolation-Max
|
50 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
40000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
38.1mm X 12.8mm X 38mm
|
Relay Action
|
FAILSAFE
|
Relay Function
|
SPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Sealing
|
SPLASH PROOF
|
Surface Mount
|
NO
|
Switching Time
|
10 ms
|
Termination Type
|
SOLDER/CONNECTOR
|
VSWR
|
1.9
|
Alternate Parts for R570.823.100
This table gives cross-reference parts and alternative options found for R570.823.100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R570.823.100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R570823100 | RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 40000MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT | Radiall | R570.823.100 vs R570823100 |