Part Details for R570.112.030 by Radiall
Overview of R570.112.030 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R570.112.030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570112030
|
Avnet Americas | RF Switch SPDT 0MHz to 12.4GHz 60dB - Bulk (Alt: R570112030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$286.7480 / $443.6640 | Buy Now |
Part Details for R570.112.030
R570.112.030 CAD Models
R570.112.030 Part Data Attributes
|
R570.112.030
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570.112.030
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.31A (Coil), 12VDC (Coil), 3720mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 22.9 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 67 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.31 A | |
Coil Power | 3720 mW | |
Coil Resistance | 38.71 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 67mm X 22.9mm X 48mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |