Part Details for R5640G302BA-E2-FE by Nisshinbo Micro Devices
Overview of R5640G302BA-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5640G302BA-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R5640G302BA-E2-FE-ND
|
DigiKey | R5640G302BA-E2-FE Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7564 | Buy Now |
DISTI #
848-R5640G302BAE2FE
|
Mouser Electronics | Battery Management 2 to 5 Serial Cell Li-ion Battery Protection IC for Secondary Protection RoHS: Compliant | 2264 |
|
$1.7300 / $3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $4.3700 | Buy Now |
Part Details for R5640G302BA-E2-FE
R5640G302BA-E2-FE CAD Models
R5640G302BA-E2-FE Part Data Attributes
|
R5640G302BA-E2-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5640G302BA-E2-FE
Nisshinbo Micro Devices
Power Supply Support Circuit, Fixed, 1 Channel, +4.35V, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SECONDARY BATTERY PROTECTOR | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Width | 3 mm |
Alternate Parts for R5640G302BA-E2-FE
This table gives cross-reference parts and alternative options found for R5640G302BA-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5640G302BA-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5640G302BA-E2-FE | Power Supply Support Circuit, | Ricoh Electronic Devices Co Ltd | R5640G302BA-E2-FE vs R5640G302BA-E2-FE |
BQ771806DPJR | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | R5640G302BA-E2-FE vs BQ771806DPJR |
BQ771806DPJT | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | R5640G302BA-E2-FE vs BQ771806DPJT |