Part Details for R554062002 by Radiall
Overview of R554062002 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R554062002
R554062002 CAD Models
R554062002 Part Data Attributes
|
R554062002
Radiall
Buy Now
Datasheet
|
Compare Parts:
R554062002
Radiall
RF Coaxial Relay, DPDT, Latched, 0.6A (Coil), 12VDC (Coil), 7200mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH INDICATOR | |
Body Breadth | 48.3 mm | |
Body Height | 55.4 mm | |
Body Length or Diameter | 48.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.6 A | |
Coil Power | 7200 mW | |
Coil Resistance | 20 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Physical Dimension | 48.3mm X 48.3mm X 55.4mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.6 |