Part Details for R55-5D20-12F by NTE Electronics Inc
Overview of R55-5D20-12F by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R55-5D20-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R55-5D20-12F-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$13.0500 / $15.7200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 2 |
|
$17.8050 | Buy Now |