Part Details for R53BW447050S0M by KEMET Corporation
Overview of R53BW447050S0M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R53BW447050S0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8484
|
Newark | Suppression Cap, 4.7Uf, Class X2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:- Rohs Compliant: Yes |Kemet R53BW447050S0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$3.6600 | Buy Now |
DISTI #
399-R53BW447050S0M-ND
|
DigiKey | CAP FILM 4.7UF 20% 800VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
171 In Stock |
|
$3.8879 / $9.0400 | Buy Now |
DISTI #
80-R53BW447050S0M
|
Mouser Electronics | Film Capacitors 350 VAC 4.7 uF 125C THB Grd IIB AECQ2 RoHS: Compliant | 54 |
|
$3.9100 / $9.2900 | Buy Now |
DISTI #
R53BW447050S0M
|
Avnet Abacus | (Alt: R53BW447050S0M) RoHS: Compliant Min Qty: 174 Package Multiple: 58 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R53BW447050S0M
R53BW447050S0M CAD Models
R53BW447050S0M Part Data Attributes
|
R53BW447050S0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R53BW447050S0M
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |