-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7696
|
Newark | Suppression Cap, 1.8Uf, Class X2, 350V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.8Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R53BR41805000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$0.8800 | Buy Now |
DISTI #
399-R53BR41805000K-ND
|
DigiKey | CAP FILM 1.8UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
476 In Stock |
|
$1.2224 / $3.5300 | Buy Now |
DISTI #
80-R53BR41805000K
|
Mouser Electronics | Film Capacitors 350VAC 800Volt 1.8uF THB Grd IIB AECQ2 RoHS: Compliant | 996 |
|
$1.2200 / $3.4000 | Buy Now |
DISTI #
83712894
|
Verical | Metallized Polypropylene Film EMI Suppression Capacitor Min Qty: 57 Package Multiple: 1 | Americas - 176 |
|
$1.2320 | Buy Now |
DISTI #
77369332
|
Verical | Metallized Polypropylene Film EMI Suppression Capacitor Min Qty: 34 Package Multiple: 1 | Americas - 158 |
|
$1.6660 / $2.1140 | Buy Now |
DISTI #
R53BR41805000K
|
TME | Capacitor: polypropylene, 1.8uF, 14x28x32mm, THT, ±10%, 25mm Min Qty: 1 | 158 |
|
$1.2200 / $3.1500 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP FILM 1.8UF 10% 800VDC RADIAL | 176 |
|
$1.0458 / $1.9996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R53BR41805000K
KEMET Corporation
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | KEMET ELECTRONICS CORP | ||
Package Description | RADIAL LEADED | ||
Reach Compliance Code | compliant | ||
Samacsys Manufacturer | KEMET | ||
Additional Feature | SAFETY CLASS X2 | ||
Capacitance | 1.8 µF | ||
Capacitor Type | FILM CAPACITOR | ||
Dielectric Material | POLYPROPYLENE | ||
Height | 28 mm | ||
JESD-609 Code | e3 | ||
Length | 32 mm | ||
Mounting Feature | THROUGH HOLE MOUNT | ||
Negative Tolerance | 10% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Style | Radial | ||
Packing Method | BULK | ||
Positive Tolerance | 10% | ||
Rated (AC) Voltage (URac) | 350 V | ||
Rated (DC) Voltage (URdc) | 800 V | ||
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | ||
Surface Mount | NO | ||
Terminal Finish | TIN | ||
Terminal Pitch | 27.5 mm | ||
Terminal Shape | WIRE | ||
Width | 14 mm |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.