-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7682
|
Newark | Suppression Cap, 0.22Uf, Class X2, 350V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R53BI32205000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2700 | Buy Now |
DISTI #
399-R53BI32205000K-ND
|
DigiKey | CAP FILM 0.22UF 10% 800VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
495 In Stock |
|
$0.3446 / $1.2400 | Buy Now |
DISTI #
80-R53BI32205000K
|
Mouser Electronics | Film Capacitors 350VAC 800Vo 0.22uF THB Grd IIB AECQ2 RoHS: Compliant | 641 |
|
$0.3120 / $1.0400 | Buy Now |
DISTI #
83712774
|
Verical | Metallized Polypropylene Film EMI Suppression Capacitor Min Qty: 186 Package Multiple: 1 | Americas - 500 |
|
$0.3780 | Buy Now |
DISTI #
77364097
|
Verical | Metallized Polypropylene Film EMI Suppression Capacitor Min Qty: 162 Package Multiple: 1 | Americas - 270 |
|
$0.4844 | Buy Now |
DISTI #
R53BI32205000K
|
TME | Capacitor: polypropylene, 0.22uF, 8.5x14.5x18mm, THT, ±10%, 25mm Min Qty: 1 | 290 |
|
$0.3100 / $0.6660 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP FILM 0.22UF 10% 800VDC RAD | 405 |
|
$0.2676 / $0.4461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R53BI32205000K
KEMET Corporation
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | KEMET ELECTRONICS CORP | ||
Package Description | RADIAL LEADED | ||
Reach Compliance Code | compliant | ||
Samacsys Manufacturer | KEMET | ||
Additional Feature | SAFETY CLASS X2 | ||
Capacitance | 0.22 µF | ||
Capacitor Type | FILM CAPACITOR | ||
Dielectric Material | POLYPROPYLENE | ||
Height | 14.5 mm | ||
JESD-609 Code | e3 | ||
Length | 18 mm | ||
Mounting Feature | THROUGH HOLE MOUNT | ||
Negative Tolerance | 10% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Style | Radial | ||
Packing Method | BULK | ||
Positive Tolerance | 10% | ||
Rated (AC) Voltage (URac) | 350 V | ||
Rated (DC) Voltage (URdc) | 800 V | ||
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | ||
Surface Mount | NO | ||
Terminal Finish | TIN | ||
Terminal Pitch | 15 mm | ||
Terminal Shape | WIRE | ||
Width | 8.5 mm |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.