Part Details for R5324N by Xcelite by Weller
Overview of R5324N by Xcelite by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5324N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Screwdriver - 5/32 In. X 4 In. - Regular Round Blade - Amber Handle |
54 In Stock |
|
$5.9800 / $6.3000 | Buy Now |
DISTI #
60299834
|
Verical | R5324N Min Qty: 8 Package Multiple: 1 Date Code: 2101 | Americas - 52 |
|
$7.5249 / $8.1925 | Buy Now |
|
Master Electronics | Screwdriver - 5/32 In. X 4 In. - Regular Round Blade - Amber Handle |
54 In Stock |
|
$5.9800 / $6.3000 | Buy Now |
DISTI #
272IE5324
|
Techni-Tool, Inc. | Weller-Xcelite R5324N Screwdriver, Slotted, 5/32" x 6.63" | 19 |
|
$6.3000 | Buy Now |
DISTI #
272IE5324
|
TestEquity LLC | Weller-Xcelite R5324N Screwdriver, Slotted, 5/32" x 6.63" | 19 |
|
$6.3000 | Buy Now |