Part Details for R52KF18A by International Rectifier
Overview of R52KF18A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R52KF18A
R52KF18A CAD Models
R52KF18A Part Data Attributes:
|
R52KF18A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
R52KF18A
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 920A, 1800V V(RRM), Silicon, DO-200AC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | DO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 17000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 920 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Recovery Time-Max | 2.25 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |