-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4497
|
Newark | Suppression Cap, 2.2Uf, X2, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R523N422050P0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1998 |
|
$0.7160 | Buy Now |
DISTI #
399-R523N422050P0M-ND
|
DigiKey | CAP FILM 2.2UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
500 In Stock |
|
$0.8494 / $2.6100 | Buy Now |
DISTI #
80-R523N422050P0M
|
Mouser Electronics | Film Capacitors 310VAC 630VDC 2.2uF THB Grd IIB AECQ2 RoHS: Compliant | 10774 |
|
$0.8450 / $2.2100 | Buy Now |
DISTI #
78393387
|
Verical | Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 20%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 1998 |
|
$1.0024 | Buy Now |
DISTI #
77348980
|
Verical | Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 20%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 83 |
|
$1.2941 / $1.5529 | Buy Now |
DISTI #
R523N422050P0M
|
TME | Capacitor: polypropylene, X2, R52, 2.2uF, 26.5x22x13mm, ±20% Min Qty: 1 | 83 |
|
$0.8900 / $2.0400 | Buy Now |
DISTI #
R523N422050P0M
|
Avnet Abacus | (Alt: R523N422050P0M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
DISTI #
R523N422050P0M
|
Avnet Asia | Safety Capacitor, 2.2 uF, 310 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R523N422050P0M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.8050 / $0.9070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R523N422050P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R523N422050P0M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R523N422050P0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R523N422050P0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523N4220CKP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs R523N4220CKP0M |
R523N4220JMP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs R523N4220JMP0M |
R533N4220CKP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs R533N4220CKP0M |
R523N4220JHP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs R523N4220JHP0M |
R523N4220JBP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs R523N4220JBP0M |
523N422000P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs 523N422000P0M |
R523N422000P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs R523N422000P0M |
R533N422050P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523N422050P0M vs R533N422050P0M |