-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4495
|
Newark | Suppression Cap, 1.5Uf, X2, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R523N415050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$0.5880 | Buy Now |
DISTI #
92AH6002
|
Newark | Safety Capacitor, 1.5Uf, 310V, Class X2 Rohs Compliant: Yes |Kemet R523N415050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8750 / $2.1200 | Buy Now |
DISTI #
399-R523N415050P0K-ND
|
DigiKey | CAP FILM 1.5UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1000 In Stock |
|
$0.6815 / $1.9200 | Buy Now |
DISTI #
80-R523N415050P0K
|
Mouser Electronics | Film Capacitors 310VAC 630VDC 1.5uF THB Grd IIB AECQ2 RoHS: Compliant | 745 |
|
$0.6430 / $1.9100 | Buy Now |
DISTI #
80560688
|
Verical | Metallized Polypropylene Film EMI Suppression Capacitors for Harsh Environmental Conditions Automotive AEC-Q200 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2301 | Americas - 445 |
|
$0.7524 / $0.7838 | Buy Now |
|
Quest Components | 356 |
|
$0.9600 / $2.4000 | Buy Now | |
DISTI #
R523N415050P0K
|
TTI | Film Capacitors 310VAC 630VDC 1.5uF THB Grd IIB AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6700 / $0.8500 | Buy Now |
DISTI #
R523N415050P0K
|
TME | Capacitor: polypropylene, X2, R52, 1.5uF, 26.5x20x11mm, ±10% Min Qty: 250 | 0 |
|
$1.0600 | RFQ |
DISTI #
R523N415050P0K
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R523N415050P0K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R523N415050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R523N415050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |