Part Details for R5207ANDTL by ROHM Semiconductor
Overview of R5207ANDTL by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5207ANDTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5207ANDTL-ND
|
DigiKey | MOSFET N-CH 525V 7A CPT3 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-R5207ANDTL
|
Mouser Electronics | MOSFET LO CURR HI EFF MOSFT HI BREAKDWN RESIST | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.7270 | Buy Now |
DISTI #
36527426
|
Verical | Trans MOSFET N-CH Si 525V 7A 3-Pin(2+Tab) CPT T/R Min Qty: 57 Package Multiple: 1 Date Code: 1701 | Americas - 2500 |
|
$1.2496 / $1.5060 | Buy Now |
|
Quest Components | 2000 |
|
$1.1295 / $3.0120 | Buy Now | |
DISTI #
R5207ANDTL
|
Avnet Silica | Trans MOSFET N-CH 525V 7A 3-Pin(2+Tab) CPT T/R (Alt: R5207ANDTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 2500 |
|
$0.7530 / $1.9130 | Buy Now |
Part Details for R5207ANDTL
R5207ANDTL CAD Models
R5207ANDTL Part Data Attributes
|
R5207ANDTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5207ANDTL
ROHM Semiconductor
Power Field-Effect Transistor, 7A I(D), 525V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 3.2 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 525 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |