-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5112S121B-E2-KE-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2928 / $1.4140 | Buy Now |
DISTI #
848-R5112S121BE2KE
|
Mouser Electronics | Supervisory Circuits 42 V Input Ultra Low Supply Current VR with RESET for Automotive Applications RoHS: Compliant | 66 |
|
$1.2900 / $2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5112S121B-E2-KE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5112S121B-E2-KE
Nisshinbo Micro Devices
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |