Part Details for R5110S072D-E2-KE by Nisshinbo Micro Devices
Overview of R5110S072D-E2-KE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R5110S072D-E2-KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5110S072D-E2-KE-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 18HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7841 / $1.9513 | Buy Now |
DISTI #
848-R5110S072DE2KE
|
Mouser Electronics | Supervisory Circuits 36V Input System Power Supply with Watchdog Timer for Automotive Applications RoHS: Compliant | 95 |
|
$1.8500 / $3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $4.2800 | Buy Now |
Part Details for R5110S072D-E2-KE
R5110S072D-E2-KE CAD Models
R5110S072D-E2-KE Part Data Attributes
|
R5110S072D-E2-KE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5110S072D-E2-KE
Nisshinbo Micro Devices
Power Supply Management Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Analog IC - Other Type | WATCHDOG TIMER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP18,.25,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.038 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | 10 |