Part Details for R50W-22R by SR Components Inc
Overview of R50W-22R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R50W-22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R50W-22R
|
TME | Resistor: wire-wound, 22Ω, 50W, ±5%, Ø25x120mm, 200ppm/°C Min Qty: 1 | 0 |
|
$2.5200 / $4.7000 | RFQ |