-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6567
|
Newark | Led, Dome, Red/Green/Blue, 635/525/470Nm, Led Color:Red, Green, Blue, Led Mounting:Through Hole, Bulb Size:-, Viewing Angle:160°, Lens Shape:Dome, Forward Current/Color:R 50Ma, G 50Ma, B 50Ma, Product Range:-, Msl:- Rohs Compliant: Yes |Bivar R50RGB-F-0160 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.1100 | Buy Now |
DISTI #
492-1179-ND
|
DigiKey | LED RGB CLEAR T/H Min Qty: 1 Lead time: 8 Weeks Container: Tube |
225 In Stock |
|
$2.8343 / $6.6000 | Buy Now |
DISTI #
749-R50RGB-F-0160
|
Mouser Electronics | Standard LEDs - Through Hole RGB 635/525/470nm 600/800/150 mcd RoHS: Compliant | 119 |
|
$3.1500 / $6.5900 | Buy Now |
DISTI #
70536093
|
RS | LED Thru-Hole 7.6mm x 7.6mm Tri-Color Red/Green/Blue Clr Lens 160 Deg View Angle | Bivar Inc. R50RGB-F-0160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 | RFQ |
|
Future Electronics | ORCA Series Red/Green/Blue 160° 600/150/800 mcd Clear 3.8 V Super Flux Flat Dome RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.7500 / $4.3100 | Buy Now |
DISTI #
R50RGB-F-0160
|
TME | LED Min Qty: 1 | 120 |
|
$3.4400 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R50RGB-F-0160
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R50RGB-F-0160
Bivar Inc
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0/800.0/150.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TUBE | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 160 deg |