Part Details for R50RED-F-0120 by Bivar Inc
Overview of R50RED-F-0120 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for R50RED-F-0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-R50RED-F-0120-ND
|
DigiKey | LED RED CLEAR T/H Min Qty: 120 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9403 | Buy Now |
DISTI #
749-R50RED-F-0120
|
Mouser Electronics | Standard LEDs - Through Hole RoHS: Compliant | 191 |
|
$0.6640 / $1.8200 | Buy Now |
Part Details for R50RED-F-0120
R50RED-F-0120 CAD Models
R50RED-F-0120 Part Data Attributes
|
R50RED-F-0120
Bivar Inc
Buy Now
|
Compare Parts:
R50RED-F-0120
Bivar Inc
|
Samacsys Manufacturer | Bivar |