Part Details for R5050AC-2B by Lucky Light Electronics Co Ltd
Overview of R5050AC-2B by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5050AC-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-R5050AC-2B
|
TME | LED, SMD, 5050, amber, 600mcd, 5x5mm, 120°, 1.6÷2.4V, 60mA, λd: 605nm Min Qty: 10 | 9600 |
|
$0.0359 / $0.0800 | Buy Now |