Part Details for R5021010RSZT by Powerex Power Semiconductors
Overview of R5021010RSZT by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5021010RSZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0212
|
Newark | Diode Module, 1.2Kv, 100A, 2.7V, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:100A, Forward Voltage Max:2.7V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Powerex R5021010RSZT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
835-1206-ND
|
DigiKey | DIODE GEN PURP 1KV 100A TO94 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$127.0930 / $137.3000 | Buy Now |